IDEC YW1L-MF00 YW1L Pushbutton Protruding Sleeve Black 1 piece

MPN
YW1L-MF00
Brand
IDEC
EAN-13
2050001543660
Order Code
12-1336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.71
10+ £2.09
50+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 250 in stockAdditional quantity lead time 6 months

The Idec YW1L-MF00 Pushbutton features a black protruding sleeve, commonly utilised in industrial control systems. As a switch, it is designed for easy operation and durability. Typical applications include machinery control panels and automation systems.
Switch Function Momentary
Type Pushbutton
IP Rating IP65 (on front)/IP20 (on back)
Bulb Type LED (monochrome)
Connection External contact
Factory colour Black
Lighting Type Area illumination
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 With collar, above
Print motif None
Recess Diameter 22mm
Switch/button features Protruding sleeve

Reviews

Be the first to submit a review

Trustpilot