IDEC YW1B-M1S Pushbutton Planar Blue 1 Piece

MPN
YW1B-M1S
Brand
IDEC
EAN-13
2050001543554
Order Code
12-1334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 50 in stockAdditional quantity lead time 6 months

The Idec YW1B-M1S pushbutton is a blue, planar switch designed for control panel use. Manufactured by Idec, it is typically utilised in industrial and automation applications. This durable pushbutton ensures reliable operation for various control systems.
Switch Function Momentary
Type Pushbutton
IP Rating IP65 (on front)/IP20 (on back)
Connection External contact
Factory colour Blue
Lighting Type None
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 2 flat
Print motif None
Recess Diameter 22mm
Switch/button features Planar

Reviews

Be the first to submit a review

Trustpilot