IDEC YW1B-M1R Pushbutton Planar Red 1 piece High-Quality Switch

MPN
YW1B-M1R
Brand
IDEC
EAN-13
2050001543547
Order Code
12-1333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 100 in stockAdditional quantity lead time 6 months

The Idec YW1B-M1R is a red, planar pushbutton switch designed for easy operation and visibility. Manufactured by Idec, this single-unit component is commonly used in control panels and machinery for reliable manual activation. Its robust design makes it suitable for industrial applications where durable switches are essential.
Type Pushbutton
Connection External contact
Factory colour Red
IP Rating IP65 (on front)/IP20 (on back)
Lighting Type None
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 2 flat
Print motif None
Recess Diameter 22mm
Switch Function Momentary
Switch/button features Planar

Reviews

Be the first to submit a review

Trustpilot