IDEC Electromechanical-Relays-General Purpose Power Relays RU Series 653340

IDEC Brand: IDEC
The group of products by IDEC consists of industrial relays designed for general-purpose applications, featuring various voltage capacities and current ratings.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Switching Current Coil Resistance Contact Material Durability Max. pick-up Voltage Min. pick-up Voltage Mounting Type Nominal Voltage Colour Content Dimensions Fall Time Height Length Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Product Type
Idec RU2S-A24 RU Series Relay 24V AC 10A Industrial General Purpose
Idec RU2S-A24 RU Series Relay 24V AC 10A Industrial General Purpose
Standard range
Order code: 16-5688
MPN: RU2S-A24

Despatched within 4 working days - 17 in stock
1+ £8.29
Price per unit Ex VAT
24V AC 10A 164Ω Silver alloy At least 100 000 inserts 26.4V AC 19.2V AC Socket 24V AC Yellow (translucent) 1 (L x W x H) 27.5 x 21.0 x 35.0 mm 20ms 35.0mm 27.5mm 70°C 70°C -55°C -55°C Industrial relay
Idec RU4S-A220 RU Series Industrial Relay 220V AC 6A 1 piece general purpose
Idec RU4S-A220 RU Series Industrial Relay 220V AC 6A 1 piece general purpose
Standard range
Order code: 16-5689
MPN: RU4S-A220

Despatched within 4 working days - 154 in stock
1+ £8.98
Price per unit Ex VAT
220V AC 6A 14080Ω Silver, gold plated At least 50 000 inserts 242V AC 176V AC Socket 220V AC Yellow (translucent) 1 (L x W x H) 27.5 x 21.0 x 35.0 mm 20ms 35.0mm 27.5mm 70°C 70°C -55°C -55°C Industrial relay
Idec RU4S-D24 RU Series Industrial Relay 24V DC 6A Switching Current s
Idec RU4S-D24 RU Series Industrial Relay 24V DC 6A Switching Current s
Standard range
Order code: 16-5690
MPN: RU4S-D24

Despatched within 4 working days - 61 in stock
1+ £9.03
Price per unit Ex VAT
24V DC 6A 605Ω Silver, gold plated At least 50 000 inserts 26.4V DC 19.2V DC 24V DC Yellow (translucent) 1 (L x W x H) 27.5 x 21.0 x 35.0 mm 20ms 35.0mm 27.5mm 70°C 70°C -55°C -55°C Industrial relay

Trustpilot