Idec RU4S-A220 RU Series Industrial Relay 220V AC 6A 1 piece general purpose

MPN
RU4S-A220
Brand
IDEC
EAN-13
2050012109695
Order Code
16-5689
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.03 £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

Idec's RU4S-A220 is a general purpose power relay from the RU Series, designed for industrial applications. This relay operates at a nominal voltage of 220 V AC and can handle a maximum switching current of 6 A, making it suitable for various control and automation tasks. The relay is typically used in industrial systems where reliable switching is essential, such as manufacturing equipment, process control systems, and automation modules. Its robust construction ensures durability, and it is often combined with relay socket combos for ease of integration into electrical circuits. This versatile relay module is well-suited for engineers seeking a dependable solution for general industrial relay applications.
Coil Voltage 220V AC
Switching Current 6A
Coil Resistance 14080Ω
Colour Yellow (translucent)
Contact Material Silver, gold plated
Content 1
Dimensions (L x W x H) 27.5 x 21.0 x 35.0 mm
Durability At least 50 000 inserts
Fall Time 20ms
Height 35.0mm
Length 27.5mm
Max. pick-up Voltage 242V AC
Max. temperature 70°C
Maximum Temperature 70°C
Min. pick-up Voltage 176V AC
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Type Socket
Nominal Voltage 220V AC
Product Type Industrial relay
Response Time 20ms
Type RU Series
Weight 35g
Width 21.0mm

Reviews

Be the first to submit a review

Trustpilot