Idec RU2S-A24 RU Series Relay 24V AC 10A Industrial General Purpose

MPN
RU2S-A24
Brand
IDEC
EAN-13
2050012109671
Order Code
16-5688
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.36 £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Idec RU2S-A24 is a general-purpose power relay from the RU Series, designed for industrial applications requiring reliable switching capabilities. This relay is engineered to operate at a nominal voltage of 24 V AC and supports a maximum switching current of 10 A, making it suitable for a range of power control tasks. Its robust design ensures dependable performance in demanding environments, often utilised in automation systems, machinery control, and other industrial circuits where consistent operation is critical. The relay's efficient design facilitates easy integration into existing systems, providing engineers with a versatile solution for various power management needs. Its compatibility with relay socket combos further enhances its applicability, simplifying installation and maintenance processes.
Coil Voltage 24V AC
Switching Current 10A
Coil Resistance 164Ω
Colour Yellow (translucent)
Contact Material Silver alloy
Content 1
Dimensions (L x W x H) 27.5 x 21.0 x 35.0 mm
Durability At least 100 000 inserts
Fall Time 20ms
Height 35.0mm
Length 27.5mm
Max. pick-up Voltage 26.4V AC
Max. temperature 70°C
Maximum Temperature 70°C
Min. pick-up Voltage 19.2V AC
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Type Socket
Nominal Voltage 24V AC
Product Type Industrial relay
Response Time 20ms
Type RU Series
Weight 35g
Width 21.0mm

Reviews

Be the first to submit a review

Trustpilot