Idec RU4S-D24 RU Series Industrial Relay 24V DC 6A Switching Current s

MPN
RU4S-D24
Brand
IDEC
EAN-13
2050012109718
Order Code
16-5690
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Idec RU4S-D24 is a high-quality component in the RU Series designed as a general-purpose power relay, suitable for industrial applications. This relay operates at a nominal voltage of 24 V DC and can handle a maximum switching current of 6 A, making it well-suited for controlling medium power loads in various electrical control systems. Its robust construction ensures reliability in demanding environments, and it is often employed in industrial automation settings, including machinery control panels and process control systems. Ideal for use in electrical circuits that require reliable switching capabilities, the Idec RU4S-D24 offers engineers a dependable solution for managing and routing electrical currents within complex industrial frameworks.
Coil Voltage 24V DC
Switching Current 6A
Coil Resistance 605Ω
Colour Yellow (translucent)
Contact Material Silver, gold plated
Content 1
Dimensions (L x W x H) 27.5 x 21.0 x 35.0 mm
Durability At least 50 000 inserts
Fall Time 20ms
Height 35.0mm
Length 27.5mm
Max. pick-up Voltage 26.4V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. pick-up Voltage 19.2V DC
Min. temperature -55°C
Minimum Operating Temperature -55°C
Nominal Voltage 24V DC
Product Type Industrial relay
Response Time 20ms
Type RU Series
Weight 35g
Width 21.0mm

Reviews

Be the first to submit a review

Trustpilot