IDEC Electromechanical-Relays-General Purpose Power Relays RH Series 653338

IDEC Brand: IDEC
The listed parts are IDEC industrial relays designed for general-purpose applications, operating at 24 V DC with a 10 A switching current.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Dimensions Durability Weight Width Switching Current Colour Contact Material Content Fall Time Height IP Rating Length Max. pick-up Voltage Max. temperature Maximum Temperature Min. pick-up Voltage Min. temperature Minimum Operating Temperature
Idec RH1B-UDC24 RH Series Industrial Relay 24 V DC 10 A Switching Current
Idec RH1B-UDC24 RH Series Industrial Relay 24 V DC 10 A Switching Current
Standard range
Order code: 16-5679
MPN: RH1B-UDC24

Despatched within 4 working days - 60 in stock
1+ £6.19
Price per unit Ex VAT
750Ω (L x W x H) 27.5 x 14 x 35.6 mm At least 200 000 inserts 24g 14mm 10A Yellow (translucent) Silver cadmium oxide 1 20ms 35.6mm IP20 27.5mm 26.4V DC 50°C 50°C 19.2V DC -25°C -25°C
Idec RH1B-ULDDC24 RH Series Industrial relay 24 V DC 10 A
Idec RH1B-ULDDC24 RH Series Industrial relay 24 V DC 10 A
Standard range
Order code: 16-5680
MPN: RH1B-ULDDC24

Despatched within 4 working days - 31 in stock
1+ £15.74
10+ £14.22
100+ £11.94
500+ £9.62
Price per unit Ex VAT
750Ω (L x W x H) 27.5 x 14 x 35.6 mm At least 200 000 inserts 24g 14mm 10A Yellow (translucent) Silver cadmium oxide 1 20ms 35.6mm IP20 27.5mm 26.4V DC 50°C 50°C 19.2V DC -25°C -25°C
Idec RH2B-ULDC24 RH Series Industrial relay 24V DC 10A General Purpose
Idec RH2B-ULDC24 RH Series Industrial relay 24V DC 10A General Purpose
Standard range
Order code: 16-5681
MPN: RH2B-ULDC24

Despatched within 4 working days - 174 in stock
1+ £11.11
Price per unit Ex VAT
24V DC 640Ω (L x W x H) 27.5 x 21 x 35.6 mm At least 500 000 inserts with silver cadmium oxide contact, at least 300 00 free contact with cadmium 37g 21mm 10A Yellow (translucent) Silver cadmium oxide 1 20ms 35.6mm IP20 27.5mm 26.4V DC 50°C 50°C 19.2V DC -25°C -25°C

Trustpilot