Idec RH1B-UDC24 RH Series Industrial Relay 24 V DC 10 A Switching Current

MPN
RH1B-UDC24
Brand
IDEC
EAN-13
2050012110646
Order Code
16-5679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Idec RH1B-UDC24 is a reliable component within the RH Series of industrial relays. This general-purpose power relay is designed for use with a nominal voltage of 24 V DC and can handle a maximum switching current of 10 A. Incorporating a robust design, it is suitable for use in various applications such as automation systems, industrial controls, and electrical distribution. The compact relay module, often paired with a compatible relay socket, ensures secure and efficient integration into existing systems. It is ideal for engineers seeking dependable performance and ease of use in demanding industrial environments.
Switching Current 10A
Coil Resistance 750Ω
Colour Yellow (translucent)
Contact Material Silver cadmium oxide
Content 1
Dimensions (L x W x H) 27.5 x 14 x 35.6 mm
Durability At least 200 000 inserts
Fall Time 20ms
Height 35.6mm
IP Rating IP20
Length 27.5mm
Max. pick-up Voltage 26.4V DC
Max. temperature 50°C
Maximum Temperature 50°C
Min. pick-up Voltage 19.2V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Socket
Nominal Voltage 24V DC
Product Type Industrial relay
Response Time 20ms
Type RH Series
Weight 24g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot