Idec RH2B-ULDC24 RH Series Industrial relay 24V DC 10A General Purpose

MPN
RH2B-ULDC24
Brand
IDEC
EAN-13
2050012109558
Order Code
16-5681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

Idec RH2B-ULDC24, part of the RH Series, is an industrial relay designed for general-purpose power applications. It operates at a nominal voltage of 24 V DC and is capable of handling a maximum switching current of 10 A. This robust relay is suitable for a variety of industrial applications, including automation systems, control panels, and machinery interfacing, where reliable switching is paramount. The RH2B-ULDC24 can be integrated seamlessly into existing systems requiring consistent performance and durability, catering to engineers seeking flexibility and dependability in their electrical control schemes. Its compatibility with relay sockets allows for easy installation and replacement, further enhancing its utility in dynamic industrial environments.
Coil Voltage 24V DC
Switching Current 10A
Coil Resistance 640Ω
Colour Yellow (translucent)
Contact Material Silver cadmium oxide
Content 1
Dimensions (L x W x H) 27.5 x 21 x 35.6 mm
Durability At least 500 000 inserts with silver cadmium oxide contact, at least 300 00 free contact with cadmium
Fall Time 20ms
Height 35.6mm
IP Rating IP20
Length 27.5mm
Max. pick-up Voltage 26.4V DC
Max. temperature 50°C
Maximum Temperature 50°C
Min. pick-up Voltage 19.2V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Socket
Nominal Voltage 24V DC
Product Type Industrial relay
Response Time 20ms
Type RH Series
Weight 37g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot