Idec RH1B-ULDDC24 RH Series Industrial relay 24 V DC 10 A

MPN
RH1B-ULDDC24
Brand
IDEC
EAN-13
2050012109541
Order Code
16-5680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.42
10+ £13.03
50+ £10.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Idec RH1B-ULDDC24 is a component of the RH Series of industrial relays, specifically designed to operate with a nominal voltage of 24 V DC and supporting a maximum switching current of 10 A. This general-purpose power relay is engineered for optimal performance in high-demand environments, facilitating reliable circuit control and management in various industrial applications. Typical applications include automation systems, manufacturing machinery, and process control panels, where the relay's robust construction ensures durability and dependable operation. The RH1B-ULDDC24 relay module's compatibility with relay socket combinations simplifies integration into existing systems, providing engineers with a reliable solution for controlling high-power loads while maintaining electrical safety standards.
Switching Current 10A
Coil Resistance 750Ω
Colour Yellow (translucent)
Contact Material Silver cadmium oxide
Content 1
Dimensions (L x W x H) 27.5 x 14 x 35.6 mm
Durability At least 200 000 inserts
Fall Time 20ms
Height 35.6mm
IP Rating IP20
Length 27.5mm
Max. pick-up Voltage 26.4V DC
Max. temperature 50°C
Maximum Temperature 50°C
Min. pick-up Voltage 19.2V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Socket
Nominal Voltage 24V DC
Product Type Industrial relay
Response Time 20ms
Type RH Series
Weight 24g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot