Ideal Tek SF-BS-PCSS PCB Connector 5x5x5mm 1 pc Efficient Design

MPN
SF-BS-PCSS
Brand
Ideal Tek
EAN-13
7640144716509
Order Code
09-4735
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.843
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Ideal Tek offers the SF-BS-PCSS PCB connector, measuring 5 x 5 x 5 mm. This compact connector is designed for efficient PCB equipping. It is typically used in electronic applications requiring reliable connections.
Type PCB Holder Accessory
Dim (L x W x H) 5 x 5 x 5 mm
Height 5mm
Length 5mm
Weight 1g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot