Ideal Tek 3X.SA.1.IT Cross Jaw Tweezers, Reversed Effect, 120mm

MPN
3X.SA.1.IT
Brand
Ideal Tek
EAN-13
7640144712228
Order Code
09-4686
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Ideal Tek manufactures the 3X.SA.1.IT cross jaw tweezers, measuring 120 mm in length. These tweezers are designed as a single-piece tool, suitable for precision tasks requiring a firm grip. Common applications include electronics assembly and fine component handling.
Type Cross jaw tweezers
Length 120mm
Material Stainless steel
Dim (L x W) 120 mm x 10 mm
Misc Attribute 3X
Tip Size 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot