Christmas Opening Hours and Delivery Dates here

Ideal Tek 3X.SA.1.IT Cross Jaw Tweezers, Reversed Effect, 120mm

Order Code:

09-4686

Brand: Ideal Tek MPN: 3X.SA.1.IT EAN-13: 7640144712228
  • Country of Origin: Switzerland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £30.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Ideal Tek manufactures the 3X.SA.1.IT cross jaw tweezers, measuring 120 mm in length. These tweezers are designed as a single-piece tool, suitable for precision tasks requiring a firm grip. Common applications include electronics assembly and fine component handling.
Type Cross jaw tweezers
Length 120mm
Material Stainless steel
Dim (L x W) 120 mm x 10 mm
Misc Attribute 3X
Tip Size 10mm
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot