Ideal Power 15DYS605-050120S-6 Fixed UK Plugtop PSU 5V 1.2A USB Output

Order Code:

18-1626

Brand: Ideal Power MPN: 15DYS605-050120S-6

Discontinued


This 6W 5V 1.2A plugtop power supply unit has a fixed UK plug and complies with Level VI efficiency regulations. The PSU has a universal voltage input, making it ideal for a wide range of applications.


  • USB A Output connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • 100% smart burn-in test for 4 hours
  • Approved to CE-EMC, LVD and REACH
Output Current 1.2A
Output Connector USB
Power Rating 6W
AC Input Plug Nationality UK
Dimensions 66 x 49 x 37mm
Output Voltage (DC) 5V
Supply Voltage Range 90 to 264V

Trustpilot