ICU 1icuc40 Rechargeable Battery Key features: durable, long-lasting

MPN
1icuc40
Brand
ICU
EAN-13
9120076881196
Order Code
19-0966
Country of Origin
China
  • Quickly find another product in this range by Capacity:

    2600mAh 3400mAh 4000mAh
View Full Product Range (3)

Discontinued


ICU 1icuc40, a robust rechargeable battery designed to meet demanding power requirements. This AA-size battery, also known under alternate identifiers such as HR6, HR06, and RB104358, is renowned for its durability and long-lasting performance, making it a reliable choice for both consumer and industrial applications. As a Type: Batteries - Rechargeable, the ICU 1icuc40 excels in cycles of repeated charging and discharging, ensuring stable voltage output and reliability. Engineers frequently utilise this battery in portable devices, wireless peripherals, and field equipment where sustained performance and energy efficiency are paramount. The ICU 1icuc40 aligns with various specifications such as LR6 and 815, confirming its compatibility with a broad spectrum of electronic equipment operating with AA rechargeable batteries.
Capacity 4000mAh
Chemistry Li-ion
Pack Size 1
Voltage 1.2V
Battery Size AA
Depth 2cm
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 8 cm
Height 8cm
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Suitable For ICU CLOM Cam-5
Type Non-standard battery (rechargeable)
Weight (Per Battery) 60g
Width 2.5cm

Trustpilot