ICU Power-Batteries & Chargers-Batteries - Rechargeable 660785

Brand: ICU
ICU rechargeable batteries provide a dependable and durable energy solution, offering high-capacity and long-lasting performance.
Description Image Product Buy Pricing (Ex VAT) Capacity Suitable For Chemistry Pack Size Voltage Battery Size Depth Diameter Dimensions (H x W x D) Height Product Type Rechargeable Type Weight (Per Battery) Width
ICU 1icuc26 Battery Rechargeable 3411179 Long-lasting energy solution
ICU 1icuc26 Battery Rechargeable 3411179 Long-lasting energy solution
Order code: 19-0964
MPN: 1icuc26
1+ £7.51
10+ £7.22
Price per unit Ex VAT
2600mAh Li-ion 1 1.2V AA 2cm 14.3mm (Ø x H) 14.3 mm x 8 cm 8cm Non-standard battery (rechargeable) Yes Non-standard battery (rechargeable) 60g 2.5cm
ICU 1icuc34 3411180 Rechargeable Batteries High-capacity reliable cells
ICU 1icuc34 3411180 Rechargeable Batteries High-capacity reliable cells
Extended range
Order code: 19-0965
MPN: 1icuc34

Back order - 35 availableBack-order availability date - 17/11/2026
1+ £15.08
10+ £14.58
50+ £14.43
Price per unit Ex VAT
3400mAh Li-ion 1 1.2V AA 2cm 14.3mm (Ø x H) 14.3 mm x 8 cm 8cm Non-standard battery (rechargeable) Yes Non-standard battery (rechargeable) 60g 2.5cm
ICU 1icuc40 Rechargeable Battery Key features: durable, long-lasting
ICU 1icuc40 Rechargeable Battery Key features: durable, long-lasting
Order code: 19-0966
MPN: 1icuc40
1+ £24.87
Price per unit Ex VAT
4000mAh ICU CLOM Cam-5 Li-ion 1 1.2V AA 2cm 14.3mm (Ø x H) 14.3 mm x 8 cm 8cm Non-standard battery (rechargeable) Yes Non-standard battery (rechargeable) 60g 2.5cm

Trustpilot