ICU 1icuc26 Battery Rechargeable 3411179 Long-lasting energy solution

MPN
1icuc26
Brand
ICU
EAN-13
9120076881134
Order Code
19-0964
Country of Origin
China
  • Quickly find another product in this range by Capacity:

    2600mAh 3400mAh 4000mAh
View Full Product Range (3)

Discontinued


ICU 1icuc26 is a robust long-lasting energy solution characterised by the manufacturer's part number 3411179. This rechargeable AA battery, also known by industry identifiers such as HR6, LR6, and Mignon, provides reliable energy storage and delivery for a variety of engineering applications. With a design focused on durability and high performance, it is particularly suitable for use in portable electronic devices, power tools, and other equipment requiring dependable rechargeable power. Its compatibility with a wide range of AA battery-powered devices ensures versatility across different professional settings, where maintaining operational efficiency is crucial. The CellPower Blau ICU 1icuc26 allows engineers to optimise device functionality while reducing the frequency of battery replacements.
Capacity 2600mAh
Chemistry Li-ion
Pack Size 1
Voltage 1.2V
Battery Size AA
Depth 2cm
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 8 cm
Height 8cm
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 60g
Width 2.5cm

Trustpilot