Icotek 45203 KVT Split Cable Glands Grey 1 piece Compartmentalizable

MPN
45203
Brand
icotek
EAN-13
2050001689092
Order Code
12-1259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Icotek manufactures the KVT 40 cable grommet, which is grey and compartmentalised. Its split cable glands design allows easy insertion and sealing of pre-terminated cables. This product is typically used in industrial and electronic enclosures to manage cable entry points efficiently.
Type Cable grommet
Colour Grey
Compatible with (details) 1 grommet 21 x 21 mm
Halogen-free No
Length 14mm
Misc Attribute KVT 40
Mounting hole M40

Reviews

Be the first to submit a review

Trustpilot