Icotek 32230 ZL 103 Strain Relief Strip Polyamide Black 1 piece

MPN
32230
Brand
icotek
EAN-13
2050001693082
Order Code
12-1083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.51
10+ £2.32
100+ £2.18
500+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Manufactured by Icotek, the ZL 103 Strain Relief Strip is crafted from durable polyamide and comes in a sleek black finish. This robust grommet is designed to firmly secure and manage cables, reducing strain and potential damage. Typical applications include maintaining cable integrity in electronic panels and machinery setups.
Type Strain relief strip
Colour Black
Compatible with (details) Screw mounting
Halogen-free No
Length 102.5mm
Material Polyamide
Misc Attribute 1 7 teeth
Misc Attribute 2 ZL 103

Reviews

Be the first to submit a review

Trustpilot