icotek 31380.900 Cable Grommet Angled Black Easy Install Hinged Cover

MPN
31380.900
Brand
icotek
EAN-13
4251269317118
Order Code
04-4519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £8.45
100+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Icotek 31380.900 cable grommet is an angled, black fitting designed for efficient cable management. It features bulkhead fittings Confix FWS A16 BK M16, providing a secure seal. Typical applications include routing and sealing cables through panels or enclosures.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 49 x 45 x 32.5 mm
Halogen-free No
Height 32.5mm
IP Rating IP54
Length 49mm
Material Plastic
Mounting hole M16
Width 45mm

Reviews

Be the first to submit a review

Trustpilot