i-tec C31HUBMETAL703 USB-C Charging Metal HUB 7 Port Grey USB & Firewire

MPN
C31HUBMETAL703
Brand
i-tec
EAN-13
8595611705809
Order Code
19-1159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

i-tec C31HUBMETAL703 is a robust and durable USB-C charging metal hub designed to expand connectivity options for modern computing systems. This versatile unit provides a total of seven ports, enabling users to increase the number of available USB slots for peripherals and charging on personal computers. Constructed with a durable grey metal housing, it ensures longevity and reliable performance in demanding environments. The hub supports both USB and Firewire connections, making it suitable for a range of engineering applications including data transfer, device charging, and connection of multiple peripherals in both professional and personal computing settings. Its seamless integration and added connectivity make it an essential tool for enhancing workflow efficiency and expanding the capability of existing computer hardware.
Type USB Hub
Interface USB-C®
Colour Grey
Product Type USB hub combo
Cable Length 0.3m
Data transfer rate 5000 Mbit/s
Depth 30mm
Height 21mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
LED indicators Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
No. of outputs 7
Other operating systems supported Android, ChromeOS, iPadOS
Package depth 100mm
Package height 27mm
Package weight 116g
Package width 180mm
Plug and Play Yes
Ports quantity 7
Product colour Grey
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 7
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 1
Weight 90g
Width 157mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot