i-tec Connectors-USB & Firewire-USB & Firewire Plugs & Sockets 660983

Brand: i-tec
i-tec provides a range of robust USB-C metal hubs designed for versatile connectivity and charging needs.
Description Image Product Buy Pricing (Ex VAT) Colour Data transfer rate Cable Length Harmonized System (HS) code Height Hub interfaces Manual No. of outputs Other operating systems supported Overcurrent protection Package depth Package height Package weight Package Type Package width Ports quantity Product colour Transfer Rate Surge protection USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity
i-tec C31HUBMETAL2A2C USB-C Metal HUB 2xUSB 3.0 2xUSB-C Black USB Hub
i-tec C31HUBMETAL2A2C USB-C Metal HUB 2xUSB 3.0 2xUSB-C Black USB Hub
Standard range
Order code: 19-1158
MPN: C31HUBMETAL2A2C

Despatched within 4 working days - 69 in stock
1+ £23.40
Price per unit Ex VAT
Black 10000 Mbit/s 84719000 11mm USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C Yes 4 Android, ChromeOS Yes 20mm 155mm 123g Hanging box 100mm 4 Black 10 GBit/s Yes 2
i-tec C31HUBMETAL703 USB-C Charging Metal HUB 7 Port Grey USB & Firewire
i-tec C31HUBMETAL703 USB-C Charging Metal HUB 7 Port Grey USB & Firewire
Standard range
Order code: 19-1159
MPN: C31HUBMETAL703

Despatched within 4 working days - 21 in stock
1+ £30.80
Price per unit Ex VAT
Grey 5000 Mbit/s 0.3m 21mm USB 3.2 Gen 1 (3.1 Gen 1) Type-A 7 Android, ChromeOS, iPadOS 100mm 27mm 116g 180mm 7 Grey 5 GBit/s 7

Trustpilot