HyCell 1201-0010 Mains PSU Adjustable Voltage 36W Short-Circuit Proof

MPN
1201-0010
Brand
HyCell
EAN-13
4013674065141
Order Code
09-4645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The HyCell 1201-0010 Mains PSU is an adjustable voltage power supply providing outputs from 5 V DC to 15 V DC with a maximum current of 3000 mA and a total power of 36 W. It is ideal for powering a range of electronic devices, including toys and other low-power applications, requiring different voltage levels. This stabilised PSU ensures reliable performance and is a versatile solution for use as a mains adapter.
Type Mains PSU (adjustable voltage)
Input Voltage 115V AC, 230V AC
Output Voltage 5V DC, 6V DC, 7.5V DC, 9V DC, 12V DC, 13.5V DC, 15V DC
Output Current 3A
Power Rating 36W
Dimensions (L x W x H) 115 x 50 x 32 mm
EuP Status Step 2
Height 32mm
Length 115mm
Max. output current 3000mA
Maximum Input Volage 240V AC
Minimum Input Volage 100V AC
Number of Outputs 1
Used at Mains socket
Weight 307g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot