Hultafors 827013 108/15 Wrecking Bar 380mm (15in)

MPN
827013
Brand
Hultafors
EAN-13
7391408270113
Order Code
96-2065
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Hulfafors 108 Wrecking Bar is a small, versatile steel wrecking bar that can be used for pulling out nails and for breaking, scraping and lifting. It has three different functions for pulling out nails and its wide, ground contact surfaces and thin ends make it easy to use in narrow spaces and reduce the risk of leaving marks.

Length: 380mm (15in).
Weight: 650g.


Type Pry & Wrecking Bars
Overall Length 380mm

Reviews

Be the first to submit a review

Trustpilot