Hultafors 652641 Chalk Line Chalk Ultra Blue 1000g

MPN
652641
Brand
Hultafors
EAN-13
7317846526414
Order Code
98-0499
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £34.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hultafors Ultra Blue Chalk has been optimised for outdoor use. It provides a strong, clear line that is extremely resistant to the effects of wind and rain. Contains dolomite and ultramarine.

Specification:

Size: 1000g.


Type Chalk
Chalk Weight 1kg
Colour Blue

Reviews

Be the first to submit a review

Trustpilot