Chalk Line Chalk White 360g

Hultafors Brand: Hultafors

The Hultafors White Chalk is the only chalk which can be covered over with paint. Used mostly for indoor work. Contains dolomite.

Specification:

Size: 360g.

Description Image Product Buy Pricing (Ex VAT) Chalk Weight Colour Type
Hultafors 652333 Chalk Line Chalk Yellow 360g
Hultafors 652333 Chalk Line Chalk Yellow 360g
Standard range
Order code: 98-0493
MPN: 652333

Despatched within 4 working days - 5 in stock
1+ £9.31
Price per unit Ex VAT
360g Yellow Chalk
Hultafors 652423 Chalk Line Chalk Red 100g
Hultafors 652423 Chalk Line Chalk Red 100g
Standard range
Order code: 98-0494
MPN: 652423

Despatched within 4 working days - 5 in stock
1+ £4.94
Price per unit Ex VAT
100g Red Chalk
Hultafors 652433 Chalk Line Chalk Red 360g
Hultafors 652433 Chalk Line Chalk Red 360g
Extended range
Order code: 98-0495
MPN: 652433

Available to back orderPlease contact us for lead time
1+ £9.31
Price per unit Ex VAT
360g Red Chalk
Hultafors 652523 Chalk Line Chalk Blue 100g
Hultafors 652523 Chalk Line Chalk Blue 100g
Standard range
Order code: 98-0496
MPN: 652523

Despatched within 4 working days - 2 in stock
1+ £4.94
Price per unit Ex VAT
100g Blue Chalk
Hultafors 652533 Chalk Line Chalk Blue 360g
Hultafors 652533 Chalk Line Chalk Blue 360g
Standard range
Order code: 98-0497
MPN: 652533

Despatched within 4 working days - 20 in stock
1+ £9.31
Price per unit Ex VAT
360g Blue Chalk
Hultafors 652633 Chalk Line Chalk Ultra Blue 400g
Hultafors 652633 Chalk Line Chalk Ultra Blue 400g
Extended range
Order code: 98-0498
MPN: 652633

Available to back orderPlease contact us for lead time
1+ £11.44
Price per unit Ex VAT
400g Blue Chalk
Hultafors 652641 Chalk Line Chalk Ultra Blue 1000g
Hultafors 652641 Chalk Line Chalk Ultra Blue 1000g
Standard range
Order code: 98-0499
MPN: 652641

Despatched within 4 working days - 4 in stock
1+ £34.32
Price per unit Ex VAT
1kg Blue Chalk
Hultafors 652733 Chalk Line Chalk High-vis Green 200g
Hultafors 652733 Chalk Line Chalk High-vis Green 200g
Standard range
Order code: 98-0501
MPN: 652733

Despatched within 2 working days - 100 in stock
1+ £17.68
Price per unit Ex VAT
200g Green Chalk
Hultafors 652833 Chalk Line Chalk High-vis Orange 200g
Hultafors 652833 Chalk Line Chalk High-vis Orange 200g
Standard range
Order code: 98-0503
MPN: 652833

Despatched within 4 working days - 50 in stock
1+ £17.68
Price per unit Ex VAT
200g Orange Chalk

Trustpilot