Hultafors 522303 CFP 20 Screw Clamp 300mm (12in)

MPN
522303
Brand
Hultafors
EAN-13
7317845223017
Order Code
98-0452
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This Hultafors CFP Screw Clamp has the following specifications:

Clamping Capacity: 300mm (12in).
Throat Depth: 140mm.
Rail Dimensions: 25 x 12mm.
Weight: 1950g.


Type F Clamp

Reviews

Be the first to submit a review

Trustpilot