Hultafors 401323 DPL Digital Pocket Level

MPN
401323
Brand
Hultafors
EAN-13
7317844013237
Order Code
98-0307
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £102.22 £83.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hultafors DPL Digital Pocket Level is smart and compact. It combines the functions of a spirit level, an inclinometer and a protractor in one device. The auto-rotating, backlit display and v-grooved magnetic base allows for use in many environments. Display measure values are switchable between °, %, mm/m and in/ft.
Combine it with our Hultafors Measures app, via Bluetooth, to show the full potential of this small spirit level. Supplied with a belt pouch for protection and transportation.

Tolerance of 0.05° at 0° and 90°, 0.2° between 1° and 89°.


Reviews

Be the first to submit a review

Trustpilot