Hultafors 390513 CX50ME Steel Long Tape 50m/165ft (Width 13mm)

MPN
390513
Brand
Hultafors
EAN-13
7317843905113
Order Code
98-0287
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £98.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Hultafors CX50ME Steel Long Tape has both metric and imperial measurements.

Specification:

Blade Length: 50m/165ft
Blade Width: 13mm
Accuracy: EC Class I


Measuring Length 50m
Metric or Imperial Both
Measure Class Class 1
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot