CC30M Steel Long Tape 30m (Width 10mm)

Hultafors Brand: Hultafors

This Hultafors CC30M Steel Long Tape has metric graduations ONLY.

Specifications:

Blade Length: 30m.
Blade Width: 10mm.
Accuracy: EC Class I.

Description Image Product Buy Pricing (Ex VAT) Measuring Length Metric or Imperial Measure Class FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Contains Wood And/Or Paper
Hultafors 390403 CX30M Steel Long Tape 30m (Width 13mm)
Hultafors 390403 CX30M Steel Long Tape 30m (Width 13mm)
Extended range
Order code: 98-0285
MPN: 390403

Available to back orderPlease contact us for lead time
1+ £68.64
Price per unit Ex VAT
30m Class 1 No 1 Each Yes No
Hultafors 390503 CX50M Steel Long Tape 50m (Width 13mm)
Hultafors 390503 CX50M Steel Long Tape 50m (Width 13mm)
Standard range
Order code: 98-0286
MPN: 390503

Despatched within 4 working days - 20 in stock
1+ £98.80
Price per unit Ex VAT
50m Class 1 No 1 Each Yes No
Hultafors 390513 CX50ME Steel Long Tape 50m/165ft (Width 13mm)
Hultafors 390513 CX50ME Steel Long Tape 50m/165ft (Width 13mm)
Standard range
Order code: 98-0287
MPN: 390513

Despatched within 2 working days - 5 in stock
1+ £98.80
Price per unit Ex VAT
50m Both Class 1 No 1 Each Yes No

Trustpilot