Hultafors 390503 CX50M Steel Long Tape 50m (Width 13mm)

MPN
390503
Brand
Hultafors
EAN-13
7317843905014
Order Code
98-0286
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £98.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Hultafors CX50M Steel Long Tape has metric graduations ONLY.

Specifications:

Blade Length: 50m.
Blade Width: 13mm.
Accuracy: EC Class I.


Measuring Length 50m
Measure Class Class 1
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot