Hultafors 390213 CC20ME Steel Tape 20m/66ft (Width 10mm)

MPN
390213
Brand
Hultafors
EAN-13
7317843902112
Order Code
96-2087
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Hultafors CC Steel Long Tape has a unique one-hand grip which allows for optimal handling. Features both metric and imperial, or metric only measurements, on a white steel blade that has been graduated using highly accurate ink jet printing and is protected by a matt polyester lacquer that also helps to reduce glare. It is resistant to corrosion and can withstand contact with moisture and the majority of solvents.

The tapes have a solid high-impact case made from ABS plastic with a unique loop, a mouthpiece with anti-wear and a hole hanger for working at heights. Made in Britain.

The Hultafors CC20ME Steel Long Tape has both metric and imperial measurements.

Blade Length: 20m/66ft
Blade Width: 10mm
Accuracy: EC Class I


Type Tape measure
Measuring Length 20m
Metric or Imperial Both
Measure Class Class 1
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot