Hultafors 380080 Safety Knife SK

MPN
380080
Brand
Hultafors
EAN-13
7317843800814
Order Code
96-2165
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Hultafors Safety Knife is a dull pointed knife designed to minimise sticking injuries. The knife blade is made from 2.5mm Japanese knife carbon steel that has been hardened to 58-60 HRC and the cutting edge has been sharpened in several stages with a final honing on a leather strop. The handle and supplied holster are made of extra durable PP plastic. A unique method for attaching the holster around a button on work clothes means it does not loosen, but is easy to remove.

Blade Length: 88mm.
Overall Length: 203mm.


Type Safety

Reviews

Be the first to submit a review

Trustpilot