Hultafors 369113 UM5ME Uni-Matic II Pocket Tape 5m/16ft (Width 16mm)

MPN
369113
Brand
Hultafors
EAN-13
7317843691115
Order Code
98-0235
Country of Origin
United Kingdom
  • Quickly find another product in this range by Measuring Length:

    3m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Hultafors UM5M Uni-Matic II Pocket Tape has metric and imperial graduations.

Specifications:

Blade Length: 5m/16ft.
Blade Width: 16mm.
Accuracy: EC Class II.


Measuring Length 5m
Metric or Imperial Both

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot