Hultafors 356811 TR30/15 Tracker Tape 30m/100ft (Width 13mm)

MPN
356811
Brand
Hultafors
EAN-13
7317843568110
Order Code
98-0213
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hultafors Tracker Tape is ruggedly constructed with an open frame, which allows for any on-site debris to be removed during cleaning. It has a 13mm white ‘Matt Coat’ polyester coated steel blade that has both metric and imperial graduations.

Corrosion-resistant aluminium frame with an ABS pistol handgrip that offers comfort during use, in particular, when pacing out. The tough, high-impact polymer centre offers additional strength to the winding mechanism. The long winding lever and easy-grip knob make rewinding fast and easy. There is also a corrosion-resistant end-piece.

Made in Britain.

Specification:

Blade Length: 30m/100ft.
Blade Width: 13mm.
Accuracy: EC Class II.


Measuring Length 30m
Metric or Imperial Both
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot