Hultafors 356213 BT8ME Brick-Mate Pocket Tape 8m/26ft (Width 25mm)

MPN
356213
Brand
Hultafors
EAN-13
7317843562118
Order Code
96-2086
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 31/10/2026

The Hultafors Brick-Mate Tape is designed to aid professional bricklayers. The unique blade design* accurately calculates brick and block quantities, and course heights. The bright, ergonomic ABS case has a non-slip rubber grip pad and easy-to-operate positive action lock, minimising blade slip. With a bump stop for added blade and end-hook protection, and a unique snap-in quick-release belt clip holster.

* Unique Brick-Mate blade scale is designed for UK brick and block sizes.

Available with both metric and imperial graduations or metric only.

Made in Britain.

The Hultafors BT8ME Brick-Mate Pocket Tape has metric and imperial measurements.

Blade Length: 8m/26ft
Blade Width: 25mm
Accuracy: EC Class I


Type Tape measure
Measuring Length 8m
Metric or Imperial Both
Measure Class Class 1
FSC Or PEFC Certified No
Pack Quantity Each
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Blade Width 25mm

Reviews

Be the first to submit a review

Trustpilot