BM8M Brick-Mate Pocket Tape 8m (Width 25mm) (Metric only)

Hultafors Brand: Hultafors

The Hultafors Brick-Mate Tape is designed to aid professional bricklayers. The unique blade design* accurately calculates brick and block quantities, and course heights. The bright, ergonomic ABS case has a non-slip rubber grip pad and easy-to-operate positive action lock, minimising blade slip. With a bump stop for added blade and end-hook protection, and a unique snap-in quick-release belt clip holster.

* Unique Brick-Mate blade scale is designed for UK brick and block sizes.

Available with both metric and imperial graduations or metric only.

Made in Britain.

This Hultafors BM8M Brick-Mate Pocket Tape has metric measurements only.

Specifiation

Blade Length: 8m
Blade Width: 25mm
Accuracy: EC Class I

Description Image Product Buy Pricing (Ex VAT) Metric or Imperial Pack Quantity Blade Width Type Measuring Length Measure Class FSC Or PEFC Certified Pack Type Reach Verified Contains Wood And/Or Paper
Hultafors 352403 BM8M Brick-Mate Pocket Tape 8m (Width 25mm) (Metric only)
Hultafors 352403 BM8M Brick-Mate Pocket Tape 8m (Width 25mm) (Metric only)
Standard range
Order code: 96-2085
MPN: 352403

Despatched within 2 working days - 100 in stock
1+ £18.13
Price per unit Ex VAT
Metric 1 Tape measure 8m Class 1 No Each Yes No
Hultafors 356213 BT8ME Brick-Mate Pocket Tape 8m/26ft (Width 25mm)
Hultafors 356213 BT8ME Brick-Mate Pocket Tape 8m/26ft (Width 25mm)
Standard range
Order code: 96-2086
MPN: 356213

Despatched same day - 1 in stockBack-order availability date - 31/10/2026
1+ £21.80
Price per unit Ex VAT
Both Each 25mm Tape measure 8m Class 1 No Each Yes No

Trustpilot