Easter Opening Hours and Delivery Dates here

Hultafors 351123 SL3ME Short Steel Tape 3m/10ft (Width 16mm)

Order Code:

98-0198

Brand: Hultafors MPN: 351123 EAN-13: 7317843511215
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Hultafors Short Steel Tape has both metric and imperial graduations.

Specification:

Blade Length: 3m/10ft
Blade Width: 16mm
Accuracy: Class I


Measuring Length 3m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot