SL3M Short Steel Tape 3m (Width 16mm) (Metric only)

Hultafors Brand: Hultafors

This Hultafors Short Steel Tape has metric graduations.

Specifications:

Blade Length: 3m.
Blade Width: 16mm.
Accuracy: Class I.

Description Image Product Buy Pricing (Ex VAT) Metric or Imperial Measuring Length Measure Class
Hultafors 351203 SL5M Short Steel Tape 5m (Width 19mm) (Metric only)
Hultafors 351203 SL5M Short Steel Tape 5m (Width 19mm) (Metric only)
Standard range
Order code: 98-0199
MPN: 351203

Despatched within 4 working days - 20 in stock
1+ £20.80
Price per unit Ex VAT
Metric 5m Class 1
Hultafors 351223 SL5ME Short Steel Tape 5m/16ft (Width 19mm)
Hultafors 351223 SL5ME Short Steel Tape 5m/16ft (Width 19mm)
Standard range
Order code: 98-0201
MPN: 351223

Despatched within 2 working days - 2 in stock
1+ £9.47
Price per unit Ex VAT
Both 5m Class 1

Trustpilot