Christmas Opening Hours and Delivery Dates here

Hultafors 350323 PR8ME Short Steel Tape 8m/26ft (Width 25mm)

Order Code:

98-0194

Brand: Hultafors MPN: 350323 EAN-13: 7317843503210
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This Hultafors PR8ME Short Steel Tape has both metric and imperial graduations.

Specifications:

Blade Length: 8m/26ft.
Blade Width: 25mm.
Accuracy: EC Class I.


Measuring Length 8m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot