PR5ME Short Steel Tape 5m/16ft (Width 19mm)

Hultafors Brand: Hultafors

This Hultafors PR5ME Short Steel Tape has both metric and imperial graduations.

Specifications:

Blade Length: 5m/16ft.
Blade Width: 19mm.
Accuracy: EC Class I.

Description Image Product Buy Pricing (Ex VAT) Measuring Length Metric or Imperial
Hultafors 350223 PR5ME Short Steel Tape 5m/16ft (Width 19mm)
Hultafors 350223 PR5ME Short Steel Tape 5m/16ft (Width 19mm)
Extended range
Order code: 98-0192
MPN: 350223

Available to back orderPlease contact us for lead time
1+ £28.00
Price per unit Ex VAT
5m Both
Hultafors 350303 PR8M Short Steel Tape 8m (Width 25mm) (Metric only)
Hultafors 350303 PR8M Short Steel Tape 8m (Width 25mm) (Metric only)
Standard range
Order code: 98-0193
MPN: 350303

50 in stock, despatched in 4 working days
1+ £34.00
Price per unit Ex VAT
8m Metric
Hultafors 350323 PR8ME Short Steel Tape 8m/26ft (Width 25mm)
Hultafors 350323 PR8ME Short Steel Tape 8m/26ft (Width 25mm)
Extended range
Order code: 98-0194
MPN: 350323

Available to back orderPlease contact us for lead time
1+ £34.00
Price per unit Ex VAT
8m Both


Trustpilot