Hultafors 260103 V 25 Professional Try Square 250mm (10in)

MPN
260103
Brand
Hultafors
EAN-13
7317842601016
Order Code
98-0183
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    250mm 300mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Hultafors V25 Professional Try Square comes with a 1.5 x 45mm stainless steel blade, and has millimetre graduations on the upper and lower edges of the blade.

Graduations are deeply etched and are highly resistant to wear. Its anodised aluminium stock features an 18mm wide milled working surface.

Specification:
Length: 250mm (10in).
Blade Size: 1.5 x 45mm.
Tolerance: ±0.03 degrees.


Type Squares
Length 250mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot