V 25 Professional Try Square 250mm (10in)

Hultafors Brand: Hultafors

The Hultafors V25 Professional Try Square comes with a 1.5 x 45mm stainless steel blade, and has millimetre graduations on the upper and lower edges of the blade.

Graduations are deeply etched and are highly resistant to wear. Its anodised aluminium stock features an 18mm wide milled working surface.

Specification:
Length: 250mm (10in).
Blade Size: 1.5 x 45mm.
Tolerance: ±0.03 degrees.

Description Image Product Buy Pricing (Ex VAT) Length Type Material
Hultafors 260103 V 25 Professional Try Square 250mm (10in)
Hultafors 260103 V 25 Professional Try Square 250mm (10in)
Standard range
Order code: 98-0183
MPN: 260103

Despatched within 2 working days - 5 in stock
1+ £33.28
Price per unit Ex VAT
250mm Squares Steel
Hultafors 260203 V 30 Professional Try Square 300mm (12in)
Hultafors 260203 V 30 Professional Try Square 300mm (12in)
Extended range
Order code: 98-0184
MPN: 260203

Available to back orderPlease contact us for lead time
1+ £35.36
Price per unit Ex VAT
300mm Squares Steel

Trustpilot