Hultafors 251103 TMV 80 Carpenters Square 80cm

Order Code:

98-0176

Brand: Hultafors MPN: 251103 EAN-13: 7317842511018
  • Quickly find another product in this range by Length:

    100mm 600mm 800mm
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This Hultafors TMV80 Carpenter’s Square features an epoxy-lacquered steel stock, and millimetre graduations on the upper and lower edges of the blade.

Specifications:
Size 80cm.
Tolerance: ±1.0 mm/m.


Type Carpenters Square
Length 800mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot