HT Instruments 1004020 M70 Insulation Tester 250/500/1000V 4GΩ

MPN
1004020
EAN-13
8033100841978
Order Code
09-4165
Country of Origin
Italy
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £338.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HT Instruments manufactures the M70 Insulation Tester, a device designed for electrical isolation tests at voltages of 250 V, 500 V, and 1000 V, with a resistance measurement capability up to 4 GO. It is primarily used for ohm tests in various applications to ensure proper electrical insulation and safety in circuits. This tool is essential for detecting faults in wiring and maintaining optimal electrical system performance.
Type Insulation Tester
Minimum Test Voltage 0V
Display Type LCD
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 240 x 100 x 45 mm
Height 45mm
Insulation resistance (max.) 4 GΩ
Interfaces none
Length 240mm
Power supply (details) 4 Mignon batteries (AA)
Reading range - voltage 0 - 600V
Reading Type Insulation resistance
Standards EN 61010-1, VDE 0100, EN 60204-1, EN 60439-1
Test Voltage 250/500/1000V
Voltage reading range (max.) 600V
Weight 450g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot