HT Instruments Installation Testers Insulation tester 622913

HT Instruments provides electronic components that are essential for various electrical testing and measuring applications.
Description Image Product Buy Pricing (Ex VAT) Minimum Test Voltage Display Type Dimensions Height Insulation resistance (max.) Interfaces Length Power supply (details) Reading range - voltage Reading Type Standards Weight Test Voltage Width Voltage reading range (max.) Type Manufacturers Warranty Calibrated
HT Instruments 1004020 M70 Insulation Tester 250/500/1000V 4GΩ
HT Instruments 1004020 M70 Insulation Tester 250/500/1000V 4GΩ
Standard range
Order code: 09-4165
MPN: 1004020

Despatched within 4 working days - 8 in stock
1+ £338.16
Price per unit Ex VAT
0V LCD (L x W x H) 240 x 100 x 45 mm 45mm 4 GΩ none 240mm 4 Mignon batteries (AA) 0 - 600V Insulation resistance EN 61010-1, VDE 0100, EN 60204-1, EN 60439-1 450g 250/500/1000V 100mm 600V Insulation Tester 1 Year Manufacturer's standards (no certificate)
HT Instruments 1010990 PV-ISOTEST Insulation Tester 1500V GFL Function
HT Instruments 1010990 PV-ISOTEST Insulation Tester 1500V GFL Function
Standard range
Order code: 09-4260
MPN: 1010990

Despatched within 4 working days - 17 in stock
1+ £1535.74
10+ £1473.36
Price per unit Ex VAT
CAT I Digital (LCD) (L x W x H) 235 x 165 x 75 mm 75mm 100MΩ 235mm 6 x 1.2V 1.2kg 165mm Insulation Tester 1 Year Manufacturer's standards (no certificate)

Trustpilot