Wi-Fi Certified 6TM HPE Networking Instant On Access Points AP25 delivers faster Wi-Fi speeds, greater capacity, and reduced latency between access points and devices for a superior Wi-Fi experience. With the AP25, you can upgrade your Wi-Fi network to boost performance across devices now, while preparing it for more mobile and IoT devices in the future. Features include Orthogonal frequency-division multiple access (OFDMA), multi-user MIMO, and target wake time (TWT). With up to 4 spatial streams (4SS) and 16 MHz channel bandwidth (HE16), the Instant On AP25 provides outstanding wireless capabilities for businesses looking to future-proof their networks.
What is new supporting point:
Includes 2.5 Gigabit Ethernet uplink port and 16 MHz channel bandwidth for increased wireless throughput
Provides a high performance Dual Radio 82.11ax AP with 4 spatial streams (4X4) for higher capacity and coverage
This series features maximum data rates of 4.8 Gbps in the 5 GHz band and 574 Mbps in the 2.4 GHz band (for an aggregate peak data rate of 5.3 Gbps)
Instant On mobile app and/or cloud-based web portal allows for easy network management onsite or remotely
Support for WPA2/WPA3 protected employee and guest login with Enhanced Open for per user guest access
Wi-Fi 6 certification supports all mandatory 82.11ax features that include MU-MIMO, OFDMA, TWT, and more