HPE R8S91A HPE Aruba Networking CX 6300M 12p CL8 PoE 36p CL6 PoE Smart Rate

MPN
R8S91A
Brand
HPE
EAN-13
190017538686
Order Code
73-1431
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15303.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HPE Aruba Networking CX 63 Switch Series is a modern, flexible, and intelligent family of stackable switches ideal for access, aggregation, and data center top-of-rack (ToR). Featuring a cloud-native design and fully programmable operating system (OS). The CX 63 delivers advanced monitoring and troubleshooting with capabilities like a real-time network analytics engine, HPE Aruba Networking Switch Multi-Edit Software and flexible deployment options to implement and validate network configurations. A powerful Gen7 ASIC architecture delivers fast, non-blocking performance for AI, Wi-Fi 7, and Internet of Things (IoT) requirements. HPE Aruba Networking Virtual Stacking Framework (VSF) allows for stacking of up to 1 switches, providing scale and simplified management. This flexible series has built-in high-speed uplinks and supports high-density IEEE 82.3bt high-power PoE with HPE Smart Rate multi-gigabit Ethernet.

What is new supporting point:
Manage through single point of control with HPE Aruba Networking Central across wired, wireless, and WAN. Dynamic segmentation enables enhanced security and simple access for users and IoT
Three stackable Layer 2-only CX 63L switches with HPE Smart Rate multi-gigabit and MACsec 256 encryption are available for high performance access deployments
The HPE Aruba Networking CX 63 Switch Series is a family of stackable Layer 3 switches with BGP, EVPN, VXLAN, VRF, OSPF routing, robust quality of service (QoS), MACsec 256, PTP, AVB and LRM [1]
Powerful 7th Gen ASIC architecture provides the CX 63 series with 88 to 176 Gbps system switching capacity, 66 to 131 Mpps of system throughput and up to 2 to 4 Gbps stacking bandwidth
High availability with choice between 2 to 1-member Virtual Switching Framework (VSF) stacking for scale, or 2-member Virtual Switching Extension (VSX) cluster for active-active redundancy
Options include 24 to 48-port of HPE Smart Rate multi-gigabit (1/2.5/5/1GbE) and 1GbE fiber, supporting up to 9W 82.11bt PoE, all with telemetry and automation via the CX Network Analytics Engine

Reviews

Be the first to submit a review

Trustpilot