HPE R4G55B HPE SN3600B 32Gb 24/8 8-port 16Gb Short Wave SFP+ Fibre Channel

MPN
R4G55B
Brand
HPE
EAN-13
190017520483
Order Code
72-3741
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3876.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Are you struggling to meet the I/O demands of hyperscale virtualization, cloud, or growing flash-based SANs? HPE Storage Fibre Channel Switch B-series SN36B provides Gen6 32Gb Fibre Channel (FC) in an ultra-dense 1U format from 8-ports up to 24-ports, and is affordable for limited budgets. It can replace three generations of FC with its backward compatibility with 4, 8, and 16Gb FC for your investment protection. Designed to build a flash-ready infrastructure, it specifically adapts to business application needs. Applications requiring more throughput and lower latency can also take advantage of NVMe over FC ready support. SAN simplicity is achieved with a simple 3-step install process and SAN deployments with HPE 3PAR all-flash storage are automated using HPE Smart SAN for HPE 3PAR software. Data reliability is enhanced with forward error correction (FEC) by automatically detecting and recovering bit error along with HPE Power Pack+ software, which maintains efficient SAN-health.

What is new supporting point:
Port-on-demand (POD) kits includes an upgrade license, activating 8 ports, and 8 Fibre Channel optics. The POD kits are available with 8 16Gb or 8 32Gb SW optics.
Switches bundled with 8 active ports and 8 16Gb or 32Gb short-wave optics as well as 24 active port Power Pack Plus models with 24 16Gb or 32Gb SW optics. The new models include a lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot